The PVZ2A104C04R00 is a carbon film variable resistor from Murata with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a maximum power dissipation of 50mW and is designed for surface mount applications. The resistor is packaged in tape and reel and is RoHS compliant.
Sign in to ask questions about the Murata PVZ2A104C04R00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PVZ2A104C04R00 technical specifications.
| Depth | 2.2mm |
| Height | 0.032inch |
| Length | 0.087inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 30% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | PVZ2 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Solder |
| Tolerance | 30% |
| Width | 0.083inch |
| RoHS | Compliant |
Download the complete datasheet for Murata PVZ2A104C04R00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.