
Trimmer Resistors - SMD 20k ohm
Checking distributor stock and pricing after the page loads.
Murata PVZ2A203A01R00 technical specifications.
| Depth | 2.7mm |
| Height | 0.031inch |
| Lead Free | Lead Free |
| Length | 0.087inch |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 20kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | PVZ2 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Weight | 11mg |
| Width | 0.083inch |
| RoHS | Compliant |
No datasheet is available for this part.
