
The PVZ2A304A01R00 is a variable resistor from Murata with a linear taper and a resistance of 300kR. It has a tolerance of 30% and is designed for surface mount applications. The resistor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is lead free and has a maximum power dissipation of 100mW.
Sign in to ask questions about the Murata PVZ2A304A01R00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PVZ2A304A01R00 technical specifications.
| Height | 0.031inch |
| Lead Free | Lead Free |
| Length | 0.087inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 300kR |
| Resistor Type | Carbon |
| Series | PVZ2 |
| Taper | Linear |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Weight | 11mg |
| Width | 0.083inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata PVZ2A304A01R00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.