Res Carbon Film Trimmer 470K Ohm 30% 1/10W 1(Elec)/1(Mech)Turn (2.1 X 2.7 X 2mm) J-Hook SMD T/R
Murata PVZ2A474C04R00 technical specifications.
| Depth | 2.7mm |
| Height | 0.032inch |
| Length | 2.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 470kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | PVZ2 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Solder |
| Tolerance | 30% |
| RoHS | Compliant |
No datasheet is available for this part.