Res Carbon Film Trimmer 5K Ohm 30% 1/10W 1(Elec)/1(Mech)Turn (2.1 X 2.7 X 2mm) J-Hook SMD T/R
Murata PVZ2A502C01R00 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Resistance | 5kR |
| Technology | CARBON FILM |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Murata PVZ2A502C01R00 to view detailed technical specifications.
No datasheet is available for this part.