Res Carbon Film Trimmer 50K Ohm 30% 0.1W(1/10W) 1(Elec)/1(Mech)Turn (2.1 X 2.7 X 2mm) J-Hook SMD T/R
Murata PVZ2A503C01R00 technical specifications.
| Depth | 2.7mm |
| Length | 2.1mm |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| Resistance | 50kR |
| Termination | J-Hook |
| Tolerance | 30% |
| RoHS | Compliant |
No datasheet is available for this part.