The PVZ2K502A01R00 is a 5kR linear taper carbon chip resistor with a tolerance of 30%. It operates within a temperature range of -25°C to 85°C. This SMD/SMT resistor is available in quantities of 3000.
Murata PVZ2K502A01R00 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Turns | 1 |
| Package Quantity | 3000 |
| Resistance | 5kR |
| Resistor Type | Carbon |
| Taper | Linear |
| Termination | SMD/SMT |
| Tolerance | 30% |
| RoHS | Not Compliant |
No datasheet is available for this part.