Res Carbon Film Trimmer 10K Ohm 30% 1/10W 1(Elec)/1(Mech)Turn (2.1 X 4.8 X 0.8mm) Gull Wing SMD T/R
Checking distributor stock and pricing after the page loads.
Murata PVZ2R103C04R00 technical specifications.
| Height | 0.031inch |
| Length | 0.087inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | PVZ2 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Gull Wing |
| Tolerance | 30% |
| Width | 0.083inch |
| RoHS | Compliant |
No datasheet is available for this part.