
The PVZ2R472C04R00 is a 4.7kR linear carbon film variable resistor from Murata with a maximum power dissipation of 100mW and an operating temperature range of -25°C to 85°C. It is a surface mount device with a gull wing termination. The resistor is made from carbon film technology and has a tolerance of 30%. It is RoHS compliant and available in a tape and reel packaging with 3000 units per package.
Murata PVZ2R472C04R00 technical specifications.
| Depth | 4.8mm |
| Height | 0.031inch |
| Length | 0.087inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 4.7kR |
| Resistance Tolerance | 30% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | PVZ2 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Gull Wing |
| Tolerance | 30% |
| Width | 0.083inch |
| RoHS | Compliant |
No datasheet is available for this part.