The Murata PVZ2R473C04R00 is a carbon film variable resistor with a resistance of 47kR and a tolerance of 30%. It has a maximum power dissipation of 100mW and is designed for surface mount applications. The resistor has a linear taper and is available in a package quantity of 3000 units, packaged in tape and reel. It operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations.
Murata PVZ2R473C04R00 technical specifications.
| Depth | 2.2mm |
| Height | 0.031inch |
| Length | 0.087inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 47kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | PVZ2 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Gull Wing |
| Tolerance | 30% |
| Width | 0.083inch |
| RoHS | Compliant |
No datasheet is available for this part.