Res Carbon Film Trimmer 10K Ohm 30% 1/10W 1(Elec)/1(Mech)Turn (3.1 X 3.6 X 1.85mm) J-Hook SMD Bulk
Murata PVZ3A103C01B00 technical specifications.
| Depth | 3.6mm |
| Height | 0.073inch |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | PVZ3 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Width | 0.122inch |
| RoHS | Compliant |
No datasheet is available for this part.