
The Murata PVZ3A103C01R00 is a linear taper potentiometer with a resistance of 10kR and a tolerance of 30%. It has a maximum power dissipation of 100mW and is designed for surface mount applications. The device operates over a temperature range of -25°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Murata PVZ3A103C01R00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PVZ3A103C01R00 technical specifications.
| Depth | 3.6mm |
| Height | 0.073inch |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | PVZ3 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | J-Hook |
| Tolerance | 30% |
| Type | Potentiometer |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for Murata PVZ3A103C01R00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
