The Murata PVZ3A104A01R00 is a lead-free, surface mount variable resistor with a linear taper and a resistance of 100kR. It has a tolerance of 30% and operates within a temperature range of -25°C to 85°C. This resistor is packaged in tape and reel quantities of 2000 and features a carbon film technology. It is RoHS compliant and suitable for use in a variety of applications.
Murata PVZ3A104A01R00 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | PVZ3A |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Weight | 11mg |
| RoHS | Compliant |
No datasheet is available for this part.