Trimpots - SMD 2K Ohm SMD 3MM
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Turns | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 2kR |
| Resistance Tolerance | 30% |
| Resistor Type | Carbon, Metal Foil |
| RoHS Compliant | Yes |
| Series | PVZ3A |
| Taper | Linear |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.1mm |
| RoHS | Compliant |