
The Murata PVZ3A302A01R00 is a carbon film variable resistor with a resistance of 3kR and a tolerance of 30%. It has a maximum power dissipation of 100mW and is designed for surface mount applications. The resistor is available in a package quantity of 5 and is packaged in cut tape. It has a linear taper and is constructed using carbon film technology. The operating temperature range is from -25°C to 85°C.
Sign in to ask questions about the Murata PVZ3A302A01R00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PVZ3A302A01R00 technical specifications.
| Height | 0.073inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Cut Tape |
| Resistance | 3kR |
| Resistor Type | Carbon |
| Series | PVZ3 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Weight | 11mg |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for Murata PVZ3A302A01R00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
