
The Murata PVZ3A304A01R00 is a linear variable resistor with a resistance of 300kR and a tolerance of 30%. It has a maximum power dissipation of 100mW and operates over a temperature range of -25°C to 85°C. This surface-mount resistor is packaged in a cut tape format and has a weight of 11mg. It is lead-free and suitable for use in a variety of applications.
Sign in to ask questions about the Murata PVZ3A304A01R00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PVZ3A304A01R00 technical specifications.
| Height | 0.073inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 300kR |
| Resistor Type | Carbon |
| Series | PVZ3 |
| Taper | Linear |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Weight | 11mg |
| Width | 0.122inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata PVZ3A304A01R00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.