The Murata PVZ3A304C01R00 is a linear variable resistor with a resistance of 300kR and a tolerance of 30%. It has a maximum power dissipation of 100mW and is designed for surface mount applications. The resistor operates within a temperature range of -25°C to 85°C and is packaged in tape and reel quantities of 2000. It is a carbon film resistor with a linear taper.
Checking distributor stock and pricing after the page loads.
Murata PVZ3A304C01R00 technical specifications.
| Height | 0.073inch |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 300kR |
| Resistor Type | Carbon |
| Series | PVZ3 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Width | 0.122inch |
| RoHS | Compliant |
No datasheet is available for this part.