Trimmer Potentiometers 68Kohms Open 3mm Carbon
Checking distributor stock and pricing after the page loads.
Murata PVZ3A683C01R00 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Turns | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 68kR |
| Resistor Type | Carbon |
| Series | PVZ3 |
| Taper | Linear |
| Termination | SMD/SMT |
| Tolerance | 30% |
| RoHS | Compliant |
No datasheet is available for this part.