
Surface mount carbon film trimmer resistor, 1000 ohm resistance with 30% tolerance. Features 0.1W (100mW) maximum power dissipation and a single turn design. Operating temperature range from -25°C to 85°C. J-hook termination and tape and reel packaging.
Sign in to ask questions about the Murata PVZ3G102C01R00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PVZ3G102C01R00 technical specifications.
| Depth | 3.6mm |
| Height | 0.045inch |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 30% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | PVZ3 |
| Technology | CARBON FILM |
| Termination | J-Hook |
| Tolerance | 30% |
| Weight | 11mg |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for Murata PVZ3G102C01R00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
