The Murata PVZ3G682C01R00 is a surface mount resistor with a resistance of 6.8kR and a tolerance of 30%. It has a maximum power dissipation of 100mW and is packaged in a cut tape with 5 resistors per package. The resistor is made of carbon and has dimensions of 0.045inch in height, 0.122inch in length, and 0.122inch in width, weighing 11mg. It is lead free and suitable for surface mount applications.
Murata PVZ3G682C01R00 technical specifications.
| Height | 0.045inch |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 5 |
| Packaging | Cut Tape |
| Resistance | 6.8kR |
| Resistor Type | Carbon |
| Series | PVZ3 |
| Tolerance | 30% |
| Weight | 11mg |
| Width | 0.122inch |
| RoHS | Compliant |
No datasheet is available for this part.