The PVZ3G684C01R00 is a surface mount variable resistor from Murata with a resistance of 680kR and a tolerance of 30%. It has a maximum power dissipation of 100mW and is packaged in a cut tape format. The resistor is lead free and has dimensions of 0.045inch in height, 0.122inch in length, and 0.122inch in width, weighing 11mg.
Murata PVZ3G684C01R00 technical specifications.
| Height | 0.045inch |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 680kR |
| Resistor Type | Carbon |
| Series | PVZ3 |
| Tolerance | 30% |
| Weight | 11mg |
| Width | 0.122inch |
| RoHS | Compliant |
No datasheet is available for this part.