RESISTOR, TRIMMER, CARBON FILM, 1 TURN(S), 0.1W, 1000ohm, ROHS COMPLIANT
Murata PVZ3H102C01R00 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -25 |
| Package Length | 3.6 |
| Tolerance | 30 |
| Package Width | 3.1 |
| Package Height | 1.55 |
| Resistance | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.80.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.