
The PWR1241C is a general purpose DC-DC converter with a nominal input voltage of 12V and an output voltage of 9V. It can supply up to 333mA of current and has an output power of 3W. The device is packaged in a DIP package and is not RoHS compliant. It features an isolation voltage of 500V.
Murata PWR1241C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 333mA |
| Isolation Voltage | 500V |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Package Quantity | 18 |
| RoHS Compliant | No |
| Series | PWR1241 |
| Voltage - Output 1 | 9V |
| RoHS | Not Compliant |
No datasheet is available for this part.
