
Board mount DC-DC converter, unregulated, hybrid, with two isolated outputs of ±15V at 50mA each. Features a 4kV isolation voltage and operates from a 4.5V to 5.5V input range with a nominal 5V input. Delivers 1.5W of output power with 75% efficiency, housed in a PDIP package suitable for through-hole mounting. Operating temperature range is -40°C to 85°C.
Murata PWR1305AC technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 50mA |
| Depth | 14.72mm |
| Efficiency | 75% |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 4kV |
| Length | 1.27inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 50mA |
| Output Power | 1.5W |
| Output Voltage | 15V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PWR13xxC |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.81inch |
| RoHS | Compliant |
Download the complete datasheet for Murata PWR1305AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
