
Isolated DC-DC unregulated power supply module featuring a 12V nominal output voltage and 125mA output current, delivering 1.5W of power. Operates with a 10.8V to 13.2V DC input range, achieving 75% efficiency. Offers 4kV isolation and a wide operating temperature range from -40°C to 100°C. Packaged in a PDIP through-hole mount for board mounting.
Checking distributor stock and pricing after the page loads.
Murata PWR1307AC technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 125mA |
| Depth | 14.72mm |
| Efficiency | 75% |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 32.6mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Power | 1.5W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 125mA |
| Output Power | 1.5W |
| Output Voltage | 12V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PWR13xxC |
| Voltage - Output 1 | 12V |
| Width | 0.81inch |
| RoHS | Compliant |
No datasheet is available for this part.
