
Unregulated DC-DC converter module, 15V output voltage, 100mA output current, 1.5W output power. Features 4kV isolation voltage, 75% efficiency, and a wide operating temperature range of -40°C to 85°C. Housed in a DIP package for through-hole mounting, with dimensions of 1.27" length, 0.81" width, and 0.4" height. Input voltage range is 10.8V to 13.2V DC, with a nominal input of 12V. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata PWR1308AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PWR1308AC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 100mA |
| Depth | 32.26mm |
| Efficiency | 75% |
| Height | 0.4inch |
| Isolation Voltage | 4kV |
| Length | 1.27inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 1.5W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Power | 1.5W |
| Output Voltage | 15V |
| Package Quantity | 51 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PWR13xxC |
| Voltage - Output 1 | 15V |
| Width | 0.81inch |
| RoHS | Compliant |
Download the complete datasheet for Murata PWR1308AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
