
This dual output DC/DC converter from Murata features two outputs with 12V and -12V voltages, each capable of delivering 150mA of current. The device operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 2W. The PWR1309AC is packaged in a DIP package and is available in quantities of 18. It is compliant with RoHS regulations and is not radiation hardened.
Murata PWR1309AC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 150mA |
| Efficiency | 75% |
| Isolation Voltage | 4kV |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 63mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 150mA |
| Output Power | 1.5W |
| Output Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PWR13xxC (1.5W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| RoHS | Compliant |
Download the complete datasheet for Murata PWR1309AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.