
Board mount DC-DC converter with unregulated, hybrid output. Features dual outputs with 15V and -15V nominal voltages, each delivering up to 50mA current. Operates from a 10.8V to 13.2V DC input range, with a nominal input of 12V. Offers 4kV isolation voltage and 75% efficiency, supporting a maximum output power of 1.5W. Packaged in a PDIP case for through-hole mounting, with dimensions of 1.27" length, 0.81" width, and 0.4" height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata PWR1311AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Current - Output 1 | 50mA |
| Current - Output 2 | -50mA |
| Depth | 32.26mm |
| Efficiency | 75% |
| Height | 0.4inch |
| Isolation Voltage | 4kV |
| Length | 1.27inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 50mA |
| Max Output Power | 1.5W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 50mA |
| Output Power | 750mW |
| Output Voltage | 15V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PWR13xxC |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.81inch |
| RoHS | Compliant |
Download the complete datasheet for Murata PWR1311AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
