
DC-DC Unregulated Power Supply Module, 2 Output, 1.5W, ROHS COMPLIANT, DIP-24
Murata PWR1315AC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 150mA |
| Isolation Voltage | 4kV |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Power | 750mW |
| Package Quantity | 18 |
| RoHS Compliant | Yes |
| Series | PWR1315 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| RoHS | Compliant |
No datasheet is available for this part.