
The PWR1316AC is a dual-output power supply from Murata, featuring 12V outputs with 63mA current capability. It operates from a nominal 15V input and delivers 760mW of output power. The device is isolated to 4kV and is packaged in a DIP format, available in quantities of 18. The PWR1316AC is compliant with RoHS regulations.
Murata PWR1316AC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 63mA |
| Isolation Voltage | 4kV |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Power | 760mW |
| Package Quantity | 18 |
| RoHS Compliant | Yes |
| Series | PWR1316 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| RoHS | Compliant |
No datasheet is available for this part.