The PWR1317A DC/DC converter from Murata features two 15V outputs with 750mW of power each and 50mA of output current. It has a nominal input voltage of 15V and an isolation voltage of 4kV. The converter is available in a DIP package and is not RoHS compliant.
Murata PWR1317A technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 50mA |
| Current - Output 2 | 50mA |
| Isolation Voltage | 4kV |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Power | 750mW |
| RoHS Compliant | No |
| Series | PWR1317 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 15V |
| RoHS | Not Compliant |
No datasheet is available for this part.