
Unregulated DC-DC converter module, board mountable in a DIP package. Features dual outputs with 15V and -15V nominal voltages, each capable of 50mA output current. Delivers 1.5W maximum output power with 75% efficiency and 4kV isolation voltage. Operates from a 13.5V to 16.5V DC input range, with a nominal input of 15V. Designed for through-hole mounting, this module operates between -55°C and 100°C.
Murata PWR1317AC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 50mA |
| Current - Output 2 | -50mA |
| Depth | 32.26mm |
| Efficiency | 75% |
| Height | 0.4inch |
| Isolation Voltage | 4kV |
| Length | 1.27inch |
| Max Input Voltage (DC) | 16.5V |
| Min Input Voltage (DC) | 13.5V |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 50mA |
| Max Output Power | 1.5W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Output Current | 50mA |
| Output Power | 1.5W |
| Output Voltage | 15V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PWR13xxC |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.81inch |
| RoHS | Compliant |
No datasheet is available for this part.
