The PWR1546A DC/DC converter from Murata features two 15V outputs with 167mA current capability each, delivering a total output power of 3W. The device is packaged in a DIP format and offers 500V isolation voltage. It is not RoHS compliant. The PWR1546A is a board mount device, and its package quantity is 11 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 167mA |
| Current - Output 2 | 167mA |
| Isolation Voltage | 500V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Package Quantity | 11 |
| RoHS Compliant | No |
| Series | PWR1546A |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 15V |
| RoHS | Not Compliant |
