Isolated DC-DC regulated power supply module, board mountable in a DIP package. Features dual outputs of +15V and -15V, each delivering 167mA with a total output power of 5W. Operates with a 4.5V to 5.5V DC input, offering 750V isolation and 60% efficiency. Includes short-circuit protection (SCP) and a wide operating temperature range of -25°C to 85°C. Dimensions are 2 inches in length, 2 inches in width, and 0.4 inches in height.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 167mA |
| Current - Output 2 | 167mA |
| Depth | 50.8mm |
| Efficiency | 60% |
| Features | SCP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 750V |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 167mA |
| Max Output Power | 5W |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 167mA |
| Output Power | 5W |
| Output Voltage | 15V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PWR1546AC |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 2inch |
| RoHS | Not CompliantNo |