DC-DC Unregulated Power Supply Module, 2 Output, 4W, Hybrid
Checking distributor stock and pricing after the page loads.
Murata PWR4005 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDIP-P5 |
| Width | 17.78 |
| Length | 28.58 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.