The PWR5901 is a 24-pin dual-output DC/DC converter from Murata, featuring a JEDEC package code of R-PDIP-T24. It has a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has a terminal position of dual and a temperature grade of industrial, indicating its suitability for high-temperature applications. The PWR5901 is designed for board mount and has a pin count of 24, with a width of 20.45mm and a length of 32.26mm. It is suitable for use in power supplies and DC/DC converters, with an input voltage range of 4.75-5.25V and a load regulation maximum of 0.4.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 20.45 |
| Length | 32.26 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| Load Regulation-Max | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |