The PWR5902 is an industrial DC/DC converter with a single output and 24 terminals. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The converter is packaged in a 24-pin PDIP with a width of 20.45mm and a length of 32.26mm. It has a maximum input voltage of 5.25V and a minimum input voltage of 4.75V, with a maximum load regulation of 0.4. The PWR5902 is suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 20.45 |
| Length | 32.26 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| Load Regulation-Max | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |