The PWR5907 is a 24-pin dual-output DC/DC converter from Murata with a temperature grade of industrial. It operates within a temperature range of -40 to 100 degrees Celsius and has a maximum input voltage of 12.6V and a minimum input voltage of 11.4V. The device features a load regulation of 0.4% and has a single function with one output. It is available in a DIP package with a width of 20.45mm and a length of 32.26mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 20.45 |
| Length | 32.26 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 12.6 |
| Input Voltage-Min | 11.4 |
| Load Regulation-Max | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |