The PWR5910 is a 24-pin industrial DC/DC converter with a temperature grade of industrial. It operates within a temperature range of -40 to 100 degrees Celsius. The converter has a single output and a single function, with a pin count of 24. It is packaged in a DIP12/24 package type, measuring 20.45mm in width and 32.26mm in length. The converter accepts input voltages between 11.4 and 12.6 volts, with a maximum load regulation of 0.4%.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 20.45 |
| Length | 32.26 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 12.6 |
| Input Voltage-Min | 11.4 |
| Load Regulation-Max | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |