The PWR5911 is a dual output DC/DC converter with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 24 terminals and a dual terminal position. The device is packaged in a 24-pin PDIP package with a width of 20.45mm and a length of 32.26mm. The PWR5911 has a maximum input voltage of 12.6V and a minimum input voltage of 11.4V, with a maximum load regulation of 0.4. It is designed for industrial temperature applications and is suitable for board mount.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 20.45 |
| Length | 32.26 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 12.6 |
| Input Voltage-Min | 11.4 |
| Load Regulation-Max | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |