DC-DC Regulated Power Supply Module, 1 Output, 0.5W, Hybrid, DIP-24
Murata PWR5914 technical specifications.
| Current - Output 1 | 100mA |
| Isolation Voltage | 750V |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 500mW |
| RoHS Compliant | No |
| Series | PWR5914 |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata PWR5914 to view detailed technical specifications.
No datasheet is available for this part.