The PWR5925 is a 24-pin DIP DC/DC converter from Murata, designed for industrial temperature applications. It features two outputs and a maximum operating temperature of 100 degrees Celsius. The device has a minimum operating temperature of -40 degrees Celsius and a maximum input voltage of 25.2 volts. The PWR5925 is a board mount component with a JEDEC package code of R-PDIP-T24, measuring 20.45mm in width and 32.26mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 20.45 |
| Length | 32.26 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 25.2 |
| Input Voltage-Min | 22.8 |
| Load Regulation-Max | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |