The PWR6012 DC/DC converter from Murata features a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has a single output and a maximum load regulation of 1. The converter has a 4-pin package and is designed for board mount applications.
Murata PWR6012 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 4 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 16.5 |
| Input Voltage-Min | 13.9 |
| Load Regulation-Max | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.