This commercial-grade DC/DC converter from Murata features a 14-pin package and operates within a temperature range of 0 to 50 degrees Celsius. It has 8 outputs and can handle input voltages between 90 and 264 volts. The device is designed for board mount applications.
Murata PX401-U4R technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X14 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 8 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata PX401-U4R to view detailed technical specifications.
No datasheet is available for this part.