
Isolated DC/DC Converters 48Vin 3.3Vout 35A neg logic pin 0.2in
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 35A |
| Isolation Voltage | 1.5kV |
| Number of Outputs | 1 |
| Output Power | 118W |
| Packaging | Case |
| RoHS Compliant | No |
| Voltage - Output 1 | 3.35V |
| RoHS | Not Compliant |