
Board mount DC-DC converter delivering 210W output power with a nominal 12V output voltage and 17A maximum output current. Features include Under Voltage Lockout (UVLO) and 2.25kV isolation voltage. Operates with a 36V to 75V DC input range, centered around a 48V nominal input. Packaged in a DIP form factor for through-hole mounting, with dimensions of 2.3 inches (length) x 1.45 inches (width) x 0.42 inches (height). Extended operating temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 17A |
| Depth | 58.4mm |
| Features | UVLO |
| Height | 0.42inch |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 17A |
| Max Output Power | 210W |
| Max Power Dissipation | 204W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 210W |
| Package Quantity | 30 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | RBC-12/17-D48 |
| Voltage - Output 1 | 12V |
| Width | 1.45inch |
| RoHS | Compliant |