This ceramic capacitor features a capacitance of 0.0015uF and a DC rated voltage of 100V. It is designed for through hole mounting and measures 2.5mm in width and 3.6mm in length. The capacitor operates within a temperature range of -55 to 125 degrees Celsius.
Sign in to ask questions about the Murata RCE5C2A152J0DBH03A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata RCE5C2A152J0DBH03A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.6 |
| Capacitance | 0.0015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 3.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RCE5C2A152J0DBH03A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.