
This 2.2nF ceramic capacitor from Murata features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a width of 2.5mm, a length of 3.6mm, and a height of 3.5mm. The capacitor is rated for a DC voltage of 100V and has a capacitance of 0.00022F.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata RCE5C2A221J0K1H03B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.6 |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 3.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0060 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RCE5C2A221J0K1H03B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.