This ceramic capacitor features a capacitance of 0.056uF and a DC rated voltage of 100V. It has a width of 2.5mm and a length of 3.6mm. The capacitor is designed for through hole mounting and has a height of 3.5mm. It operates within a temperature range of -55 to 125 degrees Celsius.
Murata RCE5C2A560J0K1H03B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.6 |
| Capacitance | 0.000056 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 3.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RCE5C2A560J0K1H03B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.