This 0.01uF ceramic capacitor is designed for high-temperature applications, with a maximum operating temperature of 125 degrees Celsius. It has a DC rated voltage of 250V and is mounted through a hole. The capacitor measures 3.15mm in width, 5.5mm in length, and 4mm in height. It is a multilayer ceramic capacitor with a capacitance of 0.01uF.
Murata RCE7U2E103J2K1H03B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.15 |
| Length | 5.5 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RCE7U2E103J2K1H03B to view detailed technical specifications.
No datasheet is available for this part.